NTN 23120EAKW33 Taper 100 mm ID Spherical Roller Bearing, 165 mm OD
- RS Stock No.:
- 454-531
- Mfr. Part No.:
- 23120EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€414.02
(exc. VAT)
€509.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.02 |
*price indicative
- RS Stock No.:
- 454-531
- Mfr. Part No.:
- 23120EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 52mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 165mm | |
| Internal Clearance | CN | |
| Static Load Rating | 563kN | |
| Dynamic Load Rating | 464kN | |
| Maximum Speed - Oil | 3900rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23120EAKW33 | |
| Limiting Speed | 3900rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 52mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 165mm | ||
Internal Clearance CN | ||
Static Load Rating 563kN | ||
Dynamic Load Rating 464kN | ||
Maximum Speed - Oil 3900rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23120EAKW33 | ||
Limiting Speed 3900rpm | ||
Maximum Speed - Grease 3200rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings exemplified by this product are specifically engineered for optimal performance in challenging environments, offering unparalleled durability and efficiency. With an internal diameter of 100 mm and an external diameter of 165 mm, this bearing is designed to function seamlessly under a variety of load conditions. Its robust construction ensures longevity and reliability, making it an ideal choice for industrial applications. The intricate design features such as multiple lubrication holes and a structured internal geometry enhance the operational efficiency, ensuring smooth rotational movement and reducing wear over time. Additionally, it accommodates a wide temperature range, further attesting to its versatility in diverse settings.
Designed for high-load capacities amidst variable operating conditions
Integrates advanced lubrication technology for sustained performance
Exhibits excellent thermal resilience with operational temperatures from -40 °C to 200 °C
Constructed to support structural integrity with minimal maintenance requirements
Optimised for dynamic and static load management in various applications
Features a unique radial clearance class to ensure compatibility with specific assemblies
Robust materials selected to extend lifespan and reliability
Efficiently designed to accommodate rigorous industrial standards
Related links
- NTN 23120EAW33C3 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EMW33C4 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EAW33 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 165 mm OD
- NSK 23120CE4 Round 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-M Z Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23220EAKW33C3 Taper 100 mm ID Spherical Roller Bearing, 180 mm OD
