NTN 23120EMW33C4 100 mm ID Spherical Roller Bearing, 165 mm OD
- RS Stock No.:
- 454-535
- Mfr. Part No.:
- 23120EMW33C4
- Manufacturer:
- NTN
Subtotal (1 unit)*
€558.71
(exc. VAT)
€687.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €558.71 |
*price indicative
- RS Stock No.:
- 454-535
- Mfr. Part No.:
- 23120EMW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 52mm | |
| Cage Material | Brass | |
| Roller Material | Steel | |
| Dynamic Load Rating | 471kN | |
| Outside Diameter | 165mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 575kN | |
| Limiting Speed | 3900rpm | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23120EMW33C4 | |
| Maximum Speed - Oil | 3900rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 52mm | ||
Cage Material Brass | ||
Roller Material Steel | ||
Dynamic Load Rating 471kN | ||
Outside Diameter 165mm | ||
Internal Clearance C4 | ||
Static Load Rating 575kN | ||
Limiting Speed 3900rpm | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23120EMW33C4 | ||
Maximum Speed - Oil 3900rpm | ||
Maximum Speed - Grease 3200rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for robust performance and reliability in demanding applications. This product stands out with its unique design, ensuring optimal load distribution and increased operational efficiency. Offering a precision engineering solution, this bearing features a high dynamic load capacity, making it perfect for various industrial applications. With its versatile configurations and exceptional load-bearing capabilities, it significantly enhances the longevity of machinery while reducing maintenance needs. This advanced bearing technology allows users to operate under extreme conditions, providing peace of mind in performance and durability.
Designed for high load-bearing capacities
Enhances operational efficiency in various applications
Constructed for reliable performance in challenging environments
Minimises maintenance requirements for extended machinery life
Optimised internal geometry for superior load distribution
Suitable for extreme temperature ranges, ensuring longevity
Features multiple lubrication holes for effective maintenance
Constructed from high-quality rolling element material
Related links
- NTN 23120EAW33C3 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EAW33 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EAKW33 Taper 100 mm ID Spherical Roller Bearing, 165 mm OD
- NSK 23120CE4 Round 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-M Z Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 32924 Tapered Roller 120 mm ID Tapered Roller Bearing, 165 mm OD
