NSK 23120CE4 Round 100 mm ID Spherical Roller Bearing, 165 mm OD
- RS Stock No.:
- 639-849
- Mfr. Part No.:
- 23120CE4
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€232.21
(exc. VAT)
€285.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.21 |
*price indicative
- RS Stock No.:
- 639-849
- Mfr. Part No.:
- 23120CE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 52mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Static Load Rating | 530kN | |
| Outside Diameter | 165mm | |
| Dynamic Load Rating | 345kN | |
| Maximum Speed - Oil | 200rpm | |
| Maximum Speed - Grease | 1700rpm | |
| Limiting Speed | 1700rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 52mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Static Load Rating 530kN | ||
Outside Diameter 165mm | ||
Dynamic Load Rating 345kN | ||
Maximum Speed - Oil 200rpm | ||
Maximum Speed - Grease 1700rpm | ||
Limiting Speed 1700rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed to handle heavy loads while maintaining smooth rotational performance. It features a robust construction that allows it to operate effectively under both radial and axial stresses. With precise dimensions and engineered load ratings, it ensures durability and reliability in demanding industrial applications.
Bore diameter 100 mm
Outside diameter 165 mm
Width 52 mm
Chamfer dimension 2 mm
Basic dynamic load rating 345000 N
Basic static load rating 530000 N
Related links
- NTN 23120EAW33C3 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EMW33C4 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EAW33 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EAKW33 Taper 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-M Z Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- NSK 22320EAE4 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
