NTN 23120EAW33 100 mm ID Spherical Roller Bearing, 165 mm OD
- RS Stock No.:
- 454-532
- Mfr. Part No.:
- 23120EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€414.02
(exc. VAT)
€509.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.02 |
*price indicative
- RS Stock No.:
- 454-532
- Mfr. Part No.:
- 23120EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 52mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 563kN | |
| Bearing Material | Steel | |
| Limiting Speed | 3900rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Maximum Speed - Oil | 3900rpm | |
| Series | 23120EAW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 464kN | |
| Outside Diameter | 165mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 52mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 563kN | ||
Bearing Material Steel | ||
Limiting Speed 3900rpm | ||
Maximum Speed - Grease 3200rpm | ||
Maximum Speed - Oil 3900rpm | ||
Series 23120EAW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 464kN | ||
Outside Diameter 165mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to accommodate both radial and axial loads with exceptional performance and durability. Engineered for precision, this robust component features an internal diameter of 100 mm and an external diameter of 165 mm, ensuring compatibility with a wide range of applications. Featuring a prominent dynamic load capacity and a static load limit, it reliably supports heavy loads while maintaining operational efficiency. With a temperature tolerance capable of withstanding extremes from -40 °C to 200 °C, this bearing is ideal for industries demanding high performance under challenging conditions. The innovative design includes multiple lubrication holes and a user-friendly structure, making installation and maintenance seamless. Experience enhanced reliability and longevity with this dynamic product, a true testament to engineering excellence.
Accommodates both radial and axial loads effectively
Engineered with a robust internal structure for maximum durability
Designed for precision and compatibility with diverse applications
Temperature tolerance from -40 °C to 200 °C ensures versatile use
Includes multiple lubrication holes for improved maintenance
Effortless installation contributes to reduced downtime
Supports heavy loads with an impressive dynamic load capacity
Related links
- NTN 23120EAW33C3 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EMW33C4 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EAKW33 Taper 100 mm ID Spherical Roller Bearing, 165 mm OD
- NSK 23120CE4 Round 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-M Z Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- SKF 24120 CC/W33 Cylindrical 100 mm ID Roller Bearing, 165 mm OD
