SNR 22315EF800 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 454-816
- Mfr. Part No.:
- 22315EF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
€513.39
(exc. VAT)
€631.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €513.39 |
*price indicative
- RS Stock No.:
- 454-816
- Mfr. Part No.:
- 22315EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 2 | |
| Outside Diameter | 160mm | |
| Static Load Rating | 467kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 491kN | |
| Standards/Approvals | RoHS | |
| Series | 22315EF800 | |
| Limiting Speed | 4200rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Number of Rows 2 | ||
Outside Diameter 160mm | ||
Static Load Rating 467kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 491kN | ||
Standards/Approvals RoHS | ||
Series 22315EF800 | ||
Limiting Speed 4200rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for exceptional performance in vibratory applications. Designed with a robust one-piece machined cage, it ensures optimal load distribution and enhanced durability. The inclusion of strategically placed grooves and lubrication holes on the outer ring further promotes efficient operation and longevity, making it a reliable choice for demanding environments. With an array of innovative features, this bearing effectively supports heavy loads while maintaining minimal friction, thereby maximising efficiency. Its specialised C4 class clearance caters to various operational requirements, ensuring peak performance even under extreme conditions. A trusted component in the NTN portfolio, this bearing stands out for its ability to deliver consistent reliability and high efficiency across multiple applications.
Robust design tailored for vibratory applications
One-piece machined cage for superior performance
Enhanced durability with efficient load distribution
Strategically located lubrication holes for optimal maintenance
C4 class clearance designed for high operational flexibility
Maximises efficiency while sustaining heavy loads
Ideal for applications requiring reliable and consistent performance
Related links
- SNR 22315EF800 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 29415E Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VC3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315V Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
