SNR 21315V Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 699-618
- Mfr. Part No.:
- 21315V
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€285.08
(exc. VAT)
€350.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.08 |
*price indicative
- RS Stock No.:
- 699-618
- Mfr. Part No.:
- 21315V
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Limiting Speed | 5200rpm | |
| Dynamic Load Rating | 280kN | |
| End Type | Open | |
| Series | 21315 | |
| Internal Clearance | CN | |
| Static Load Rating | 274kN | |
| Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Limiting Speed 5200rpm | ||
Dynamic Load Rating 280kN | ||
End Type Open | ||
Series 21315 | ||
Internal Clearance CN | ||
Static Load Rating 274kN | ||
Outside Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR spherical roller bearing is crafted to deliver superior performance in demanding applications. Designed to accommodate heavy loads, this robust bearing boasts a precisely engineered pressed steel cage, ensuring durability and longevity. With an internal diameter of 75 mm and external diameter of 160 mm, it provides optimal support for radial loads, while its unique design allows for efficient operation at varying speeds. Ideal for high-load industrial machinery, this spherical roller bearing promotes reliability and efficiency, making it a VITAL component in the performance of complex mechanical systems.
Offers a dynamic load rating of 280,000,000 mN for exceptional performance
Features a static load rating of 274,000,000 mN, Ideal for heavy-duty applications
Operates efficiently at a maximum speed of 31,200 °/s, ensuring smooth functionality
Min operating temperature of -40 °C, making it suitable for various environments
Max operating temperature of 200 °C, allowing for high thermal management
Configured with a radial clearance class of CN, ensuring optimal fit and performance
Equipped with minimal lubrication requirements, streamlining maintenance processes
Utilises a fatigue limit load of 31,700,000 mN, enhancing reliability under cyclic loads
Related links
- SNR 21315V Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 29415E Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VC3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22315EF800 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
