SNR 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 454-824
- Mfr. Part No.:
- 22318EF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
€711.74
(exc. VAT)
€875.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €711.74 |
*price indicative
- RS Stock No.:
- 454-824
- Mfr. Part No.:
- 22318EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Series | 22318EF800 | |
| Maximum Speed - Oil | 3500rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Limiting Speed | 3500rpm | |
| Dynamic Load Rating | 668kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Outside Diameter | 190mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 652kN | |
| Bearing Material | Through Hardened Steel | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Series 22318EF800 | ||
Maximum Speed - Oil 3500rpm | ||
Maximum Speed - Grease 3000rpm | ||
Limiting Speed 3500rpm | ||
Dynamic Load Rating 668kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Outside Diameter 190mm | ||
Internal Clearance C4 | ||
Static Load Rating 652kN | ||
Bearing Material Through Hardened Steel | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing has been expertly designed for robust vibratory applications, providing exceptional performance through its one-piece machined cage and thoughtfully engineered lubrication holes. With a focus on reliability, this component is an ideal choice for demanding conditions, structure and machinery where consistent load support is crucial. The innovative design features a special C4 class clearance, allowing for superior operational efficiency. Its capacity to withstand harsh environments is underscored by an extensive operational temperature range, making it a versatile solution for various industrial uses. This bearing is supported by NTNs legacy of engineering excellence and quality, significantly enhancing the longevity and functionality of machinery.
Constructed with a precision-engineered one-piece cage to ensure durability
Equipped with multiple lubrication holes for reduced friction and improved performance
Designed for high load increments with extensive radial clearance
Capable of operating efficiently within a wide temperature spectrum
Features specific design dimensions to optimise compatibility and installation ease
Manufactured with a focus on eliminating premature wear
Delivers outstanding reliability for applications subjected to constant vibration
Related links
- SNR 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 29418E Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-M-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-MA-T41A Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
