RS PRO 30311 Taper 55 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

€64.96

(exc. VAT)

€79.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.96

*price indicative

RS Stock No.:
248-2789
Mfr. Part No.:
30311
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Roller Bearing

Inside Diameter

55mm

Bore Type

Tapered

Cage Material

Stainless Steel

Roller Material

Steel

Limiting Speed

5600rpm

Standards/Approvals

RoHS

Bearing Dynamic Load Rating

159kN

End Type

Open

Outside Diameter

120mm

Static Load Rating

167kN

Cone Width

31mm

Bearing Material

Steel

Cup Width

25mm

Number of Rows

1

Race Type

Cylindrical

Bearing Type

Taper

COO (Country of Origin):
AT

RS PRO Tapered Roller Baring


Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.

Features and Benefits


  • Single row tapered roller bearing

  • Accommodates combined radial and axial loads

  • Low frictional moments during operation

  • Seperable rings

  • Pressed steel cage

    Applications


    RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy