NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 454-852
- Mfr. Part No.:
- 4T-28150/28300
- Manufacturer:
- NTN
Subtotal (1 unit)*
€65.45
(exc. VAT)
€80.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.45 |
*price indicative
- RS Stock No.:
- 454-852
- Mfr. Part No.:
- 4T-28150/28300
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Maximum Speed - Oil | 6700rpm | |
| Series | Inch | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Maximum Speed - Grease | 5000rpm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 6700rpm, 5000rpm | |
| Cone Width | 20.94mm | |
| Number of Rows | 1 | |
| Cup Width | 15.507mm | |
| Bearing Dynamic Load Rating | 61.5kN | |
| Outside Diameter | 76.2mm | |
| Static Load Rating | 63kN | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Maximum Speed - Oil 6700rpm | ||
Series Inch | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Maximum Speed - Grease 5000rpm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 6700rpm, 5000rpm | ||
Cone Width 20.94mm | ||
Number of Rows 1 | ||
Cup Width 15.507mm | ||
Bearing Dynamic Load Rating 61.5kN | ||
Outside Diameter 76.2mm | ||
Static Load Rating 63kN | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed for superior performance in various industrial applications. Renowned for its robust construction, this bearing ensures high load-carrying capacity and excellent durability. The pressed steel cage provides improved strength and reduces weight, making it ideal for both static and dynamic loads. With its precision engineering, this bearing not only enhances operational efficiency but also prolongs the service life of the machinery it supports. The tapered design allows for optimum contact with the raceway, ensuring reduced friction and increased reliability during operation. Ideal for use in a range of sectors, it exemplifies a perfect blend of innovation and engineering excellence.
Engineered with a pressed steel cage for enhanced strength
Tapered roller design optimises load distribution
Manufactured for reliability in both high-speed and low-speed operations
Stable performance across a wide temperature range
Offers a significant reduction in wear and tear for longer lifespan
Facilitates easy installation in diverse industrial machinery
Related links
- Timken 28150/28300 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2788/2720 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-28300 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 76.2 mm OD
- Timken 2788/2720 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- Timken 2788/2729 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89411 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89448/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
