NTN 4T-3782/3720 Taper Roller 44.45 mm ID Roller Bearing, 93.2 mm OD
- RS Stock No.:
- 454-877
- Mfr. Part No.:
- 4T-3782/3720
- Manufacturer:
- NTN
Subtotal (1 unit)*
€50.84
(exc. VAT)
€62.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.84 |
*price indicative
- RS Stock No.:
- 454-877
- Mfr. Part No.:
- 4T-3782/3720
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 4000rpm, 5300rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Maximum Speed - Oil | 5300rpm | |
| Series | 4T-3782/3720 | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Bearing Dynamic Load Rating | 113kN | |
| Outside Diameter | 93.2mm | |
| Static Load Rating | 134kN | |
| Cup Width | 23.812mm | |
| Cone Width | 30.302mm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 4000rpm, 5300rpm | ||
Maximum Speed - Grease 4000rpm | ||
Maximum Speed - Oil 5300rpm | ||
Series 4T-3782/3720 | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Bearing Dynamic Load Rating 113kN | ||
Outside Diameter 93.2mm | ||
Static Load Rating 134kN | ||
Cup Width 23.812mm | ||
Cone Width 30.302mm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to optimise efficiency in various applications, ensuring smooth operation and reliability. With a robust pressed steel cage, this bearing is engineered to endure significant loads and deliver long-lasting performance. Suitable for both oil and grease lubrication, it features superior dynamic and static load capacities, making it ideal for demanding environments. The innovative design incorporates precise abutment dimensions to enhance stability and minimize operational stress, while also providing effective thermal management across a wide temperature range.
Effective thermal management ensures stability
Compatible with both oil and grease lubrication
Designed for rigorous industrial applications
Precisely calculated abutment dimensions enhance reliability
Lightweight design aids in overall machinery performance
Related links
- NTN 4T-3780/3720 Taper Roller 50.8 mm ID Roller Bearing, 93.2 mm OD
- NTN 4T-HM803149/HM803110 Taper Roller 44.45 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM903249/HM903210 Taper Roller 44.45 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-3578/3525 Taper Roller 44.45 mm ID Roller Bearing, 87.312 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-HM803149 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 68.5 mm OD
