NTN 4T-387A/383A Taper Roller Roller Bearing
- RS Stock No.:
- 453-970
- Mfr. Part No.:
- 4T-387A/383A
- Manufacturer:
- NTN
Subtotal (1 unit)*
€48.20
(exc. VAT)
€59.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.20 |
*price indicative
- RS Stock No.:
- 453-970
- Mfr. Part No.:
- 4T-387A/383A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Series | 4T-387A/383A | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Series 4T-387A/383A | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed for robust performance in demanding applications. Engineered with tapered roller bearings and a pressed steel cage, this product stands out for its efficiency and reliability. Ideal for vehicles requiring precise mechanical operations and exceptional durability, this offering excels in minimising friction and delays in performance. Its thoughtful design guarantees ease of installation, making it a preferred choice among professionals. With its capacity to withstand the rigours of continuous operation, this gearbox bearing represents an outstanding investment for enhanced mechanical reliability and longevity.
Tapered roller design enhances load-bearing capacity
Pressed steel cage provides robust structural integrity
Minimises operational friction for improved efficiency
Designed for easy installation in various applications
Optimised for consistent performance under high stress conditions
Manufactured in Europe adhering to strict quality standards
Offers reliable durability and longevity in challenging environments
Related links
- NTN 4T-387A/382A Taper Roller 57 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-387A/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- NTN 4T-HM218238/HM218210 Taper Roller Roller Bearing
- NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
