NTN 32024XU Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-917
- Mfr. Part No.:
- 32024XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
€216.74
(exc. VAT)
€266.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.74 |
*price indicative
- RS Stock No.:
- 454-917
- Mfr. Part No.:
- 32024XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 38mm | |
| Static Load Rating | 420kN | |
| Cup Width | 29mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 1800rpm | |
| Maximum Speed - Oil | 2500rpm | |
| Standards/Approvals | ISO 355 | |
| Limiting Speed | 2500rpm | |
| Series | 32024XU | |
| Bearing Dynamic Load Rating | 272kN | |
| End Type | Open | |
| Outside Diameter | 180mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Cone Width 38mm | ||
Static Load Rating 420kN | ||
Cup Width 29mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Maximum Speed - Grease 1800rpm | ||
Maximum Speed - Oil 2500rpm | ||
Standards/Approvals ISO 355 | ||
Limiting Speed 2500rpm | ||
Series 32024XU | ||
Bearing Dynamic Load Rating 272kN | ||
End Type Open | ||
Outside Diameter 180mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to deliver exceptional reliability and efficiency, making it an essential component for various mechanical systems. Engineered with precision, this product features a pressed steel cage that enhances its durability and performance. With a focus on load-bearing capabilities, it effectively supports axial and radial loads, ensuring smooth operation in diverse applications. This bearing is also well-suited for both oil and grease lubrication, catering to different operational environments. Its robust construction is complemented by a wide operating temperature range, allowing it to function effectively even in extreme conditions. The design is ideal for applications requiring high dynamic loads and provides a long service life, ensuring minimal downtime and maintenance costs.
Optimised for maximum load-bearing capacity
Constructed with a pressed steel cage for added strength
Suitable for both oil and grease lubrication methods
Wide operating temperature range from -40 °C to 120 °C
Designed for easy installation and maintenance
Reduces friction and enhances operational efficiency
Built to handle dynamic and static loads effectively
Ensures a long lifespan with minimal wear and tear
Related links
- NTN 33024U Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 30224U Single Row Tapered Roller 120 mm ID Roller Bearing, 215 mm OD
- SKF 32224 Single Row Tapered Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 32220U Single Row Tapered Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- FAG 33024 Taper Roller 120 mm ID Tapered Roller Bearing, 180 mm OD
- NTN 32936XU Single Row Tapered Roller 180 mm ID Roller Bearing, 250 mm OD
- NTN 33114U Single Row Tapered Roller 70 mm ID Roller Bearing, 120 mm OD
