NTN 33024U Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 455-237
- Mfr. Part No.:
- 33024U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€329.03
(exc. VAT)
€404.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €329.03 |
*price indicative
- RS Stock No.:
- 455-237
- Mfr. Part No.:
- 33024U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 2500rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 2500rpm | |
| Bearing Material | Steel | |
| Cone Width | 48mm | |
| Number of Rows | 1 | |
| Cup Width | 38mm | |
| Static Load Rating | 520kN | |
| Outside Diameter | 180mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 325kN | |
| Standards/Approvals | RoHS | |
| Series | 33024U | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 2500rpm | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 2500rpm | ||
Bearing Material Steel | ||
Cone Width 48mm | ||
Number of Rows 1 | ||
Cup Width 38mm | ||
Static Load Rating 520kN | ||
Outside Diameter 180mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 325kN | ||
Standards/Approvals RoHS | ||
Series 33024U | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing offers a robust solution engineered for enduring performance in diverse applications. Designed with a pressed steel cage, it ensures superior load distribution and enhanced durability under axial and radial loads. With an internal diameter of 120 mm and an external diameter of 180 mm, this bearing is positioned to deliver optimal functionality in machinery that demands precision. Its ability to operate across a temperature range from -40 °C to 120 °C makes it suitable for both extreme and standard environments, while its high dynamic load rating ensures reliability even in the toughest conditions. Benefit from a reduced maintenance requirement due to its effective lubricant limits, ensuring seamless operational continuity and maximising machine productivity.
Manufactured with high-quality steel for increased lifespan
Designed to accommodate heavy radial and axial loads
Features a pressed steel cage that enhances performance stability
Optimised for temperatures ranging from -40 °C to 120 °C
Delivers exceptional dynamic load capacity ensuring reliability
Capable of handling various lubrication methods effectively
Max shoulder diameter specifications enhance installation flexibility
Sophisticated design minimises operational noise and vibration
Related links
- NTN 32024XU Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 30224U Single Row Tapered Roller 120 mm ID Roller Bearing, 215 mm OD
- SKF 32224 Single Row Tapered Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 32220U Single Row Tapered Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- FAG 33024 Taper Roller 120 mm ID Tapered Roller Bearing, 180 mm OD
- NTN 32936XU Single Row Tapered Roller 180 mm ID Roller Bearing, 250 mm OD
- NTN 33114U Single Row Tapered Roller 70 mm ID Roller Bearing, 120 mm OD
