NTN 30224U Single Row Tapered Roller 120 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 455-200
- Mfr. Part No.:
- 30224U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€365.69
(exc. VAT)
€449.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.69 |
*price indicative
- RS Stock No.:
- 455-200
- Mfr. Part No.:
- 30224U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 1700rpm | |
| Limiting Speed | 2200rpm | |
| Series | 30224U | |
| Maximum Speed - Oil | 2200rpm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 385kN | |
| End Type | Open | |
| Outside Diameter | 215mm | |
| Cone Width | 40mm | |
| Number of Rows | 1 | |
| Cup Width | 34mm | |
| Static Load Rating | 470kN | |
| Bearing Material | Through Hardened Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 1700rpm | ||
Limiting Speed 2200rpm | ||
Series 30224U | ||
Maximum Speed - Oil 2200rpm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 385kN | ||
End Type Open | ||
Outside Diameter 215mm | ||
Cone Width 40mm | ||
Number of Rows 1 | ||
Cup Width 34mm | ||
Static Load Rating 470kN | ||
Bearing Material Through Hardened Steel | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing, designed with precision, is engineered to meet the demanding requirements of various industrial applications. This bearing enables smooth and reliable operation, showcasing an ideal combination of durability and consistent performance. With a robust pressed steel cage construction, it supports efficient weight distribution and enhances the longevity of the unit. Its thoughtful design accommodates a wide range of load applications, ensuring optimal functionality in diverse contexts. This advanced bearing is perfect for those seeking a reliable solution that seamlessly integrates into high-performance systems, providing peace of mind and enhanced operational efficiency over time.
Optimised for smooth rotational movement, reducing friction and wear
Adaptable to both oil and grease lubrication methods, catering to diverse maintenance needs
Constructed from high-grade materials, ensuring exceptional wear resistance
Engineered for robust load-bearing capabilities, accommodating substantial weight applications
Designed for a wide operating temperature range, promoting versatility across environments
Features a unique rating life coefficient, enabling reliable performance predictions
Incorporates precise machining for accurate fits, enhancing overall assembly efficiency
Includes detailed specifications, simplifying selection and application processes
Related links
- SKF 32224 Single Row Tapered Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 33024U Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 32024XU Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- SKF 32224/DF Taper Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 32224U Taper Roller 120 mm ID Roller Bearing, 215 mm OD
- NTN 22224EMKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 23224 CC/C3W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- NSK 32224J Tapered 120 mm ID Tapered Roller Bearing, 215 mm OD
