SNR 21312VKC3 Tapered 1:12 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 454-991
- Mfr. Part No.:
- 21312VKC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€179.75
(exc. VAT)
€221.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.75 |
*price indicative
- RS Stock No.:
- 454-991
- Mfr. Part No.:
- 21312VKC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Pressed Steel | |
| Internal Clearance | C3 | |
| Limiting Speed | 6400rpm | |
| Series | 21312 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 192kN | |
| Outside Diameter | 130mm | |
| Static Load Rating | 186kN | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Pressed Steel | ||
Internal Clearance C3 | ||
Limiting Speed 6400rpm | ||
Series 21312 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 192kN | ||
Outside Diameter 130mm | ||
Static Load Rating 186kN | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for excellence and durability, built to deliver unmatched performance in various industrial applications. With a pressed steel cage and a tapered bore of 1:12, this bearing optimises load distribution and enhances rotational efficiency. Designed specifically for dynamic and static load handling, it ensures reliability and longevity, even under extreme conditions. Its minimal operating temperatures range from -40 °C to 200 °C, making it a versatile choice for any demanding setting. The bearing's robust design caters to a wide range of machinery, ensuring smooth operation and reduced maintenance costs. Its impressive load ratings and clearance class further affirm its capability, solidifying it as a preferred choice for professionals seeking quality and accuracy in their operations.
Optimised design for superior load distribution
Minimal maintenance required due to robust construction
High dynamic and static load ratings for exceptional reliability
Wide temperature resistance makes it suitable for various environments
Designed for reduced friction, enhancing operational efficiency
Compatible with a range of industrial machinery for versatile use
Related links
- SNR 21312VKC3 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF 22312 EK/VA405 Tapered 1:12 60 mm ID Roller Bearing, 130 mm OD
- SKF BS2-2212-2RSK/VT143 Tapered 1:12 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22312EKF800 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAKW33C3 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-K-C3 K Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
