SNR 22312EKF800 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD

Image representative of range

Subtotal (1 unit)*

€337.60

(exc. VAT)

€415.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€337.60

*price indicative

RS Stock No.:
705-407
Mfr. Part No.:
22312EKF800
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

60mm

Race Width

46mm

Bore Type

Tapered

Cage Material

Machined Metal

Dynamic Load Rating

340kN

End Type

Open

Series

22312

Outside Diameter

130mm

Internal Clearance

C4

Static Load Rating

319kN

Bearing Material

Steel

Limiting Speed

5100rpm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is expertly designed for vibratory applications, combining strength and precision in one exceptional component. Crafted with a one-piece machined cage, this bearing features lubrication holes on the outer ring and a tapered bore of 1:12, ensuring optimal performance under demanding conditions. With a radial clearance class of C4 special, it is engineered to accommodate higher loads and allow for thermal expansion. Its robust construction and thoughtful design make it an Ideal choice for applications where reliability and efficiency are paramount.

One piece machined cage enhances durability

Optimised for vibratory applications to ensure stable performance

Radial clearance class C4 for higher load capability

Includes lubrication holes on the outer ring for reduced friction

Tapered bore design allows easy alignment and installation

Manufactured to strict quality standards ensuring reliability

Lightweight construction at 2.868 kg for ease of handling

Dynamic load capacity of 340000000 mN supporting heavy workloads

Designed to operate effectively within a wide temperature range

Ideal for applications demanding high speed operation and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy