SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD

Image representative of range

Subtotal (1 unit)*

€188.74

(exc. VAT)

€232.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€188.74

*price indicative

RS Stock No.:
699-602
Mfr. Part No.:
21312VC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

60mm

Race Width

31mm

Bore Type

Cylindrical

Cage Material

Steel

Limiting Speed

6400rpm

Series

21312

End Type

Open

Dynamic Load Rating

192kN

Internal Clearance

C3

Outside Diameter

130mm

Static Load Rating

186kN

Bearing Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is expertly designed for superior performance in diverse applications. With its robust pressed steel cage and precise engineering, this bearing ensures optimal load distribution and enhanced durability. It is built to accommodate radial and axial loads, offering reliable operation in challenging environments. With a dynamic load capacity of 192 million mN and static load capacity of 186 million mN, this Spherical Roller Bearing is Ideal for high-performance machinery. The bearing's reference thermal speed of 28,200°/s and maximum operating temperature of 473.15 °K ensure reliable performance under varying conditions, making it a versatile choice for any industrial setting.

Dynamic load capacity of 192 million mN ensures durability in high-demand scenarios

Static load capacity of 186 million mN enhances reliability under stationary conditions

Reference thermal speed of 28,200°/s optimises performance across various applications

Maximum operating temperature of 473.15 °K allows for versatile usage in diverse environments

Features two lubrication holes for efficient maintenance and operation

Radial clearance class C3 promotes effective load handling and smooth performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy