SNR 21313VK Conique 65 mm ID Spherical Roller Bearing, 140 mm OD

Subtotal (1 unit)*

€210.91

(exc. VAT)

€259.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€210.91

*price indicative

RS Stock No.:
454-995
Mfr. Part No.:
21313VK
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

65mm

Race Width

33mm

Bore Type

Conique

Cage Material

Pressed Steel

Outside Diameter

140mm

Internal Clearance

CN

Static Load Rating

215kN

Number of Rows

2

Dynamic Load Rating

224kN

Standards/Approvals

RoHS

Limiting Speed

5900rpm

Series

21313VK

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed for exceptional performance in demanding applications. Engineered with a pressed steel cage and a tapered bore of 1:12, it provides reliable operation under various conditions. The unique combination of features ensures both durability and efficiency, making it an ideal choice for those seeking a high-quality bearing solution. With a high dynamic load capacity and minimal operational constraints, this bearing supports optimal functioning across a variety of machinery. Its construction is tailored to withstand extreme temperatures, ensuring consistent performance in even the harshest environments. Trust this bearing to deliver superior reliability and long service life, backed by the expertise of a renowned manufacturer based in France.

Designed to accommodate both radial and axial loads effectively

Provides enhanced protection against wear and tear, prolonging service life

Capable of operating under extreme temperature ranges from -40 °C to 200 °C

Features a unique tapered bore for improved mounting precision

Boasts a dynamic load capacity, facilitating heavy-duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy