NSK 24028CE4 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 639-896
- Mfr. Part No.:
- 24028CE4
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€496.57
(exc. VAT)
€610.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.57 |
*price indicative
- RS Stock No.:
- 639-896
- Mfr. Part No.:
- 24028CE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 69mm | |
| Bore Type | Round | |
| Static Load Rating | 945kN | |
| Number of Rows | 2 | |
| Limiting Speed | 3000rpm | |
| Maximum Speed - Grease | 1300rpm | |
| Maximum Speed - Oil | 1700rpm | |
| Dynamic Load Rating | 655kN | |
| Outside Diameter | 210mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 69mm | ||
Bore Type Round | ||
Static Load Rating 945kN | ||
Number of Rows 2 | ||
Limiting Speed 3000rpm | ||
Maximum Speed - Grease 1300rpm | ||
Maximum Speed - Oil 1700rpm | ||
Dynamic Load Rating 655kN | ||
Outside Diameter 210mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide superior performance in a variety of industrial applications. Designed for durability, this bearing feature robust boundary dimensions of 140 mm bore diameter and 210 mm outside diameter, making it Ideal for heavy-load scenarios. With a width of 69 mm, it maintain structural integrity, while the minimum chamfer dimension of 2 mm supports enhanced installation flexibility. The bearing accommodates axial loads and operates efficiently across multiple lubrication methods, ensuring optimal functionality even in challenging environments. This reliability is complemented by a solid mass of approximately 8.37 kg, signifying the quality of materials used in its construction.
Boundary dimensions ensure compatibility with a wide range of applications
Basic dynamic load rating of 655000 N delivers exceptional load-carrying capacity
Basic static load rating of 945000 N enhances stability under heavy loads
Designed for optimal heat dissipation during operation enhancing lifespan
Abutment dimensions cater to precise fitting and engagement with shafts and housings
Exceptional manufacturing quality reflected in a mass of 8.37 kg underscoring durability
Related links
- NSK 23028CDE4 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAW33 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAW33C3 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 24028-2CS5/VT143 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 29420E Round 100 mm ID Spherical Roller Bearing, 210 mm OD
