NTN 23034EAW33 170 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 455-023
- Mfr. Part No.:
- 23034EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,050.29
(exc. VAT)
€1,291.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,050.29 |
*price indicative
- RS Stock No.:
- 455-023
- Mfr. Part No.:
- 23034EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 67mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Outside Diameter | 260mm | |
| Static Load Rating | 1240kN | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 914kN | |
| Maximum Speed - Grease | 2200rpm | |
| Limiting Speed | 2700rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 230 | |
| Maximum Speed - Oil | 2700rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 67mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Outside Diameter 260mm | ||
Static Load Rating 1240kN | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance CN | ||
Dynamic Load Rating 914kN | ||
Maximum Speed - Grease 2200rpm | ||
Limiting Speed 2700rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 230 | ||
Maximum Speed - Oil 2700rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for high performance, offering reliability in demanding applications. With its robust construction, it excels in both dynamic and static load conditions, making it a preferred choice for machinery requiring precision and durability. The bearing features an internal diameter of 170 mm and an external diameter of 260 mm, ensuring compatibility with a wide range of equipment. It is engineered to withstand extreme temperatures, with operational limits ranging from -40 °C to 200 °C. Its innovative design includes multiple lubrication holes and a heightened fatigue limit load, thus reducing maintenance frequency and extending service life. This product stands apart by offering a harmonious blend of efficiency and strength, ensuring seamless operation even under load fluctuations.
Designed for high performance in demanding environments
Robust construction enhances durability and longevity
Excel in both dynamic and static load conditions
Optimised for a wide range of machinery applications
Minimises maintenance requirements with effective lubrication holes
Durable material selection increases fatigue resistance
Operates efficiently across a broad temperature range
Provides exceptional reliability and stability under load variations
Related links
- NTN 23034EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EMW33C3 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EMW33 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAKW33 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAW33C3 170 mm ID Spherical Roller Bearing, 260 mm OD
- NSK 23034CDE4 Round 170 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 23034 CC/W33 Cylindrical 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAKW33C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
