NTN 23034EAW33C3 170 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 455-024
- Mfr. Part No.:
- 23034EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,050.29
(exc. VAT)
€1,291.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,050.29 |
*price indicative
- RS Stock No.:
- 455-024
- Mfr. Part No.:
- 23034EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 67mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Oil | 2700rpm | |
| Maximum Speed - Grease | 2200rpm | |
| Bearing Material | Through Hardened Steel | |
| Series | 23034EAW33C3 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 914kN | |
| Outside Diameter | 260mm | |
| Static Load Rating | 1240kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 2700rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 67mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Oil 2700rpm | ||
Maximum Speed - Grease 2200rpm | ||
Bearing Material Through Hardened Steel | ||
Series 23034EAW33C3 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 914kN | ||
Outside Diameter 260mm | ||
Static Load Rating 1240kN | ||
Internal Clearance C3 | ||
Limiting Speed 2700rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing represents the pinnacle of engineering excellence, designed to withstand the rigours of demanding industrial applications. With an internal diameter of 170 mm and external diameter of 260 mm, this bearing ensures optimal performance under varying load conditions. Engineered with precision, it features a robust construction capable of delivering high dynamic and static load capacities. The innovative design includes lubrication holes to facilitate maintenance, while its impressive thermal range from -40 °C to 200 °C makes it suitable for extreme environments. Whether you're in manufacturing or heavy machinery, this bearing promises reliability and durability to keep your operations running smoothly.
Designed for seamless integration in heavy-duty applications
Minimises friction with a smooth, efficient operation
Offers enhanced dynamic performance through innovative geometry
Durably constructed to ensure longevity, reducing replacement costs
Lightweight design contributes to improved energy efficiency
Features multiple lubrication holes for easy maintenance
Related links
- NTN 23034EAW33 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EMW33C3 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EMW33 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAKW33 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
- NSK 23034CDE4 Round 170 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 23034 CC/W33 Cylindrical 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 32034XU Taper Roller 170 mm ID Roller Bearing, 260 mm OD
