NSK 23034CDE4 Round 170 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 639-832
- Mfr. Part No.:
- 23034CDE4
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€589.06
(exc. VAT)
€724.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €589.06 |
*price indicative
- RS Stock No.:
- 639-832
- Mfr. Part No.:
- 23034CDE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 67mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 1200rpm | |
| Maximum Speed - Oil | 1600rpm | |
| Dynamic Load Rating | 795kN | |
| Outside Diameter | 260mm | |
| Limiting Speed | 3000rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 1090kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 67mm | ||
Bore Type Round | ||
Maximum Speed - Grease 1200rpm | ||
Maximum Speed - Oil 1600rpm | ||
Dynamic Load Rating 795kN | ||
Outside Diameter 260mm | ||
Limiting Speed 3000rpm | ||
Number of Rows 2 | ||
Static Load Rating 1090kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed for high-performance applications, offering exceptional support and reliability for various machinery. Engineered with precision, this bearing excel in accommodating heavy radial and axial loads while ensuring smooth rotational movement. With a bore diameter of 170 mm and an outside diameter of 260 mm, it fit seamlessly into a wide range of configurations. The robust design includes features for effective lubrication, accommodating oil-bath and grease options, thereby enhancing operational longevity and efficiency. Their intelligent design makes it suitable for thermal, mechanical and grease lubrication under demanding conditions.
Robust structure for enhanced durability in high-load applications
Compatible with multiple lubrication methods including oil-bath and grease
Optimised for both thermal and mechanical performance facilitating efficient operation
Spherical design accommodates radial misalignment enhancing overall function
Compact dimensions ensure versatility in various machinery settings
High Basic dynamic load rating of 795000 N for reliable performance
Low thermal speed rating of 2200 min-1 ensures safe and stable operation
Designed for easy installation with precise shaft and housing abutment dimensions
Related links
- NTN 23034EAW33 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EMW33C3 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EMW33 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAKW33 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAW33C3 170 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 23034 CC/W33 Cylindrical 170 mm ID Spherical Roller Bearing, 260 mm OD
- NSK 22324EAE4 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
