NTN 23034EMW33 170 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 455-026
- Mfr. Part No.:
- 23034EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,335.90
(exc. VAT)
€1,643.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,335.90 |
*price indicative
- RS Stock No.:
- 455-026
- Mfr. Part No.:
- 23034EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 67mm | |
| Cage Material | Brass | |
| Roller Material | Steel | |
| Dynamic Load Rating | 914kN | |
| Static Load Rating | 1240kN | |
| Internal Clearance | CN | |
| Series | 23034EMW33 | |
| Outside Diameter | 260mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 2700rpm | |
| Limiting Speed | 2700rpm | |
| Maximum Speed - Grease | 2200rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 67mm | ||
Cage Material Brass | ||
Roller Material Steel | ||
Dynamic Load Rating 914kN | ||
Static Load Rating 1240kN | ||
Internal Clearance CN | ||
Series 23034EMW33 | ||
Outside Diameter 260mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 2700rpm | ||
Limiting Speed 2700rpm | ||
Maximum Speed - Grease 2200rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for optimal performance under varying load conditions, making it a robust choice for diverse applications. Designed to accommodate radial and axial loads, this bearing configuration delivers precision and reliability. With its internal diameter of 170 mm and external diameter of 260 mm, it ensures a precise fit for various assemblies. The innovative design incorporates features aimed at enhancing operational efficiency while reducing maintenance requirements. Its exceptional dynamic and static load ratings underscore its capability to perform in challenging environments, ensuring longevity and reduced downtime. Ideal for use in industrial machinery, this bearing also supports extensive lubrication options to maximise performance.
Offers enhanced load-carrying capacity for demanding applications
Designed for smooth operation at high speeds, minimising vibration
Constructed with high-quality materials for durability and reliability
Features multiple lubrication holes for effective maintenance
Optimised internal geometry reduces friction and heat generation
Wide operating temperature range makes it suitable for various conditions
Lightweight yet robust, ensuring ease of installation and handling
Related links
- NTN 23034EAW33 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EMW33C3 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAKW33 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAW33C3 170 mm ID Spherical Roller Bearing, 260 mm OD
- NSK 23034CDE4 Round 170 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 23034 CC/W33 Cylindrical 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 32034XU Taper Roller 170 mm ID Roller Bearing, 260 mm OD
