SNR 29412E Round 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 455-048
- Mfr. Part No.:
- 29412E
- Manufacturer:
- SNR
Subtotal (1 unit)*
€537.77
(exc. VAT)
€661.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.77 |
*price indicative
- RS Stock No.:
- 455-048
- Mfr. Part No.:
- 29412E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 20.5mm | |
| Bore Type | Round | |
| Roller Material | 100Crmn6 | |
| Cage Material | Sheet Metal | |
| Maximum Speed - Oil | 2600rpm | |
| Dynamic Load Rating | 334kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 29412E | |
| Internal Clearance | CN | |
| Static Load Rating | 955kN | |
| Limiting Speed | 5100rpm | |
| Outside Diameter | 130mm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 20.5mm | ||
Bore Type Round | ||
Roller Material 100Crmn6 | ||
Cage Material Sheet Metal | ||
Maximum Speed - Oil 2600rpm | ||
Dynamic Load Rating 334kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 29412E | ||
Internal Clearance CN | ||
Static Load Rating 955kN | ||
Limiting Speed 5100rpm | ||
Outside Diameter 130mm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearing is engineered for exceptional performance and reliability in demanding applications. With a robust construction, it is meticulously designed to handle axial loads with impressive efficiency. The unique geometry of the bearing ensures optimal load distribution, thereby extending the service life while minimising wear under operational stresses. Enhanced with precision manufacturing techniques, this bearing is suitable for a variety of industrial uses, making it a versatile choice for engineers and maintenance professionals alike. Its ability to operate effectively at high speeds and temperatures makes this bearing a crucial component in modern machinery where durability and performance are paramount.
Optimized design helps in reducing friction and wear
High axial load ratings support heavy-duty applications
Temperatures ranging from -40°C to 200°C ensure versatility in diverse environments
Precision-engineered for improved reliability and longevity
Dynamic and static load ratings surpass standard requirements for increased safety
Lightweight design facilitates easier installation and reduced operational load
Cage material provides enhanced lubrication retention for sustained performance
Various rolling frequencies cater to a range of operational speeds
Related links
- SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 29412E Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22312EKF800 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VKC3 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VKC3 Tapered 1:12 60 mm ID Spherical Roller Bearing, 130 mm OD
