SNR 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD

Image representative of range

Subtotal (1 unit)*

€354.48

(exc. VAT)

€436.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€354.48

*price indicative

RS Stock No.:
705-406
Mfr. Part No.:
22312EF800
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

60mm

Race Width

46mm

Bore Type

Cylindrical

Cage Material

Machined Metal

Outside Diameter

130mm

Internal Clearance

C4

Static Load Rating

319kN

Bearing Material

Steel

Limiting Speed

4300rpm

Maximum Speed - Oil

5100rpm

Series

22312

End Type

Open

Dynamic Load Rating

340kN

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered specifically for vibratory applications, ensuring high performance and reliability. Featuring a one-piece machined cage, this bearing excels in managing heavy loads and dynamic conditions. With its unique groove and lubrication holes on the outer ring, maintenance becomes effortless while enhancing operational efficiency. Designed for a wide range of industrial uses, this bearing supports optimal function even in the most demanding environments, making it an Ideal choice for machinery that requires durability and exceptional load capacity.

Designed for vibratory applications increasing machinery reliability

One piece machined cage promotes strength and stability under load

Integrated groove and lubrication holes on the outer ring simplify maintenance

Offers C4 special radial clearance for enhanced performance in high load scenarios

Lightweight design at just 2.892 kg ensuring efficient operation

High dynamic load capacity of 340000000 mN enables handling of significant stresses

Static load capacity of 319000000 mN supports heavy equipment demands

Fatigue limit load of 38900000 mN provides extra durability and longevity

Optimised for thermal performance with minimum and maximum operating temperatures

Incorporates Advanced abutment features for compatibility with various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy