SNR 29424E Round 120 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 455-060
- Mfr. Part No.:
- 29424E
- Manufacturer:
- SNR
Subtotal (1 unit)*
€1,448.32
(exc. VAT)
€1,781.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,448.32 |
*price indicative
- RS Stock No.:
- 455-060
- Mfr. Part No.:
- 29424E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 37mm | |
| Bore Type | Round | |
| Cage Material | Sheet Metal | |
| Roller Material | 100Crmn6 | |
| Number of Rows | 1 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 2600rpm | |
| Maximum Speed - Oil | 1300rpm | |
| Series | 29424E | |
| Dynamic Load Rating | 1200kN | |
| End Type | Open | |
| Static Load Rating | 3690kN | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 37mm | ||
Bore Type Round | ||
Cage Material Sheet Metal | ||
Roller Material 100Crmn6 | ||
Number of Rows 1 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 2600rpm | ||
Maximum Speed - Oil 1300rpm | ||
Series 29424E | ||
Dynamic Load Rating 1200kN | ||
End Type Open | ||
Static Load Rating 3690kN | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Outside Diameter 250mm | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearings stand as a superior choice for demanding applications requiring high load capacity and robust performance. Designed with precision, this component excels in providing reliable support under axial loads and operates smoothly even in extreme conditions. Its innovative design ensures minimal maintenance, making it an ideal solution for industries that value efficiency and durability. With a maximum operating temperature of 200 °C and the capability to handle dynamic and static loads, this thrust bearing is engineered to meet the challenges of modern machinery while enhancing overall operational longevity. The attention to detail in manufacturing, coupled with quality materials, results in a product that not only meets but exceeds industry standards. Experience enhanced operational reliability and performance with this exceptional bearing solution.
Offers a dynamic axial load rating that ensures dependable performance
Features high-quality rolling element material for increased durability
Designed to operate effectively at both extreme low and high temperatures
Incudes detailed specifications for optimal compatibility in various applications
The innovative thrust bearing height contributes to superior load distribution
Manufactured to reduce friction, increasing the lifespan of machinery components
Optimised for both oil lubrication and mechanical limit speeds for versatile use
Related links
- SNR 29324E Round 120 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 29330E Round 150 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23224CE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22224EAKE4C3 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22224EAKE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22224EAE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 24024CE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
