SNR 29324E Round 120 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 454-412
- Mfr. Part No.:
- 29324E
- Manufacturer:
- SNR
Subtotal (1 unit)*
€925.87
(exc. VAT)
€1,138.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €925.87 |
*price indicative
- RS Stock No.:
- 454-412
- Mfr. Part No.:
- 29324E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 27mm | |
| Bore Type | Round | |
| Roller Material | 100Crmn6 | |
| Cage Material | Sheet Metal | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 2130kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Limiting Speed | 2900rpm | |
| Maximum Speed - Oil | 1700rpm | |
| Series | 29324E | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 651kN | |
| End Type | Open | |
| Outside Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 27mm | ||
Bore Type Round | ||
Roller Material 100Crmn6 | ||
Cage Material Sheet Metal | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 2130kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Limiting Speed 2900rpm | ||
Maximum Speed - Oil 1700rpm | ||
Series 29324E | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 651kN | ||
End Type Open | ||
Outside Diameter 210mm | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearing is expertly engineered to deliver superior performance and reliability in demanding applications. Designed with precision, it offers exceptional load-carrying capabilities while ensuring smooth operation across a range of speeds. The product is built to withstand varying temperatures and delivers robust performance in challenging environments. Its durable construction and high-quality materials make it a dependable choice for various machinery and equipment, catering to both light and heavy-duty applications. Users can rely on this bearing for enhanced operational efficiency and to minimise maintenance needs, ensuring a longer service life.
Engineered for optimal axial load handling
Durable materials ensure longevity and reliability
Suitable for a broad temperature range, enhancing versatility
Delivers minimal friction for efficient operation
Designed to perform effectively at high speeds
Offers a compact design for easy installation in constrained spaces
Features a robust cage structure for improved durability
Employs advanced material technology to support high performance
Related links
- SNR 29324E Cylindrical 120 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 29420E Round 100 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 29420E Cylindrical 100 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAW33 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAW33C3 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NSK 24028CE4 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
