NTN 4T-LM501349/LM501314 Taper Roller 41.2 mm ID Roller Bearing, 73.4 mm OD
- RS Stock No.:
- 455-082
- Mfr. Part No.:
- 4T-LM501349/LM501314
- Manufacturer:
- NTN
Subtotal (1 unit)*
€28.79
(exc. VAT)
€35.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €28.79 |
*price indicative
- RS Stock No.:
- 455-082
- Mfr. Part No.:
- 4T-LM501349/LM501314
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.2mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Maximum Speed - Grease | 5000rpm | |
| Limiting Speed | 6600rpm, 5500rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 6600rpm | |
| Series | 4T-LM501349/LM501314 | |
| Standards/Approvals | ABMA, JIS B 1512, ISO 355, RoHS | |
| Bearing Dynamic Load Rating | 62kN | |
| Static Load Rating | 69.5kN | |
| Outside Diameter | 73.4mm | |
| Cup Width | 16.604mm | |
| Cone Width | 19.812mm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41.2mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Maximum Speed - Grease 5000rpm | ||
Limiting Speed 6600rpm, 5500rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 6600rpm | ||
Series 4T-LM501349/LM501314 | ||
Standards/Approvals ABMA, JIS B 1512, ISO 355, RoHS | ||
Bearing Dynamic Load Rating 62kN | ||
Static Load Rating 69.5kN | ||
Outside Diameter 73.4mm | ||
Cup Width 16.604mm | ||
Cone Width 19.812mm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed to meet the demanding requirements of various industrial applications. Constructed with precision engineering, this product ensures optimal load distribution and reduced friction, enhancing both efficiency and longevity. The bearing's advanced pressed steel cage design provides excellent structural integrity, while maintaining smooth operation under varying loads. Ideal for high-speed applications, it offers reliable performance across a range of temperatures, making it a versatile choice for both manufacturers and end-users. Elevate your machinerys reliability with this expertly crafted bearing solution, which promises to deliver superior performance and peace of mind.
Developed for ease of installation in various mechanical systems
Optimised for both oil and grease lubrication options, catering to diverse operational needs
Constructed to operate efficiently in extreme temperature conditions
Incorporates a high-quality rolling element material for improved durability
Offers fine tolerances to minimise operational play and maximise performance
Suitable for demanding environments, ensuring long-lasting service life
Related links
- NTN 4T-528 Single Row Tapered Roller 47.63 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-529 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-LM102949/LM102910 Single Row Tapered Roller 45.2 mm ID Roller Bearing, 73.4 mm OD
- Timken LM501349/LM501314 Taper 41.27 mm ID Roller Bearing, 73.43 mm OD
- NTN 4T-LM501349/LM501310 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 73 mm OD
- NTN 4T-24780/24720 Taper Roller 41.2 mm ID Roller Bearing, 76 mm OD
- NTN 4T-11162/11300 Taper Roller 41.2 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM804840/HM804810 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
