NTN 4T-529 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 73.4 mm OD

Subtotal (1 unit)*

€54.92

(exc. VAT)

€67.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€54.92

*price indicative

RS Stock No.:
455-292
Mfr. Part No.:
4T-529
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50.8mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Static Load Rating

165kN

Number of Rows

1

Bearing Material

Case Carburised Steel

Outside Diameter

73.4mm

Cone Width

36.068mm

Series

4T-529

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Bearing Dynamic Load Rating

150kN

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN single-row tapered roller bearings are tailored for optimal performance in various demanding applications. Designed with a mounted cone and pressed steel cage, this high-quality bearing guarantees durability while providing seamless functionality. Its robust construction ensures that it can withstand significant loads, making it an ideal solution for industries requiring precision and reliability. Ideal for extensive use, the bearing's internal structure optimises load distribution and enhances the overall lifespan, ensuring less downtime and increased productivity. Perfect for both industrial and commercial purposes, this bearing reflects NTN's commitment to excellence in engineering and manufacturing.

Engineered for high load capacity, ensuring longevity under rigorous conditions

Designed with a pressed steel cage for improved wear resistance

Features an effective internal design, promoting efficient load distribution

Optimised for both dynamic and static load applications

User-friendly installation simplified by the innovative design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy