NTN 4T-67390/67322 Taper Roller 133.35 mm ID Roller Bearing, 196.85 mm OD
- RS Stock No.:
- 455-103
- Mfr. Part No.:
- 4T-67390/67322
- Manufacturer:
- NTN
Subtotal (1 unit)*
€328.02
(exc. VAT)
€403.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.02 |
*price indicative
- RS Stock No.:
- 455-103
- Mfr. Part No.:
- 4T-67390/67322
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 133.35mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 196.85mm | |
| Bearing Dynamic Load Rating | 340kN | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Series | 4T-67390/67322 | |
| Maximum Speed - Oil | 2200rpm | |
| Static Load Rating | 550kN | |
| Limiting Speed | 2200rpm, 1700rpm | |
| Number of Rows | 1 | |
| Cone Width | 46.038mm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 1700rpm | |
| Cup Width | 38.1mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 133.35mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 196.85mm | ||
Bearing Dynamic Load Rating 340kN | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Series 4T-67390/67322 | ||
Maximum Speed - Oil 2200rpm | ||
Static Load Rating 550kN | ||
Limiting Speed 2200rpm, 1700rpm | ||
Number of Rows 1 | ||
Cone Width 46.038mm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 1700rpm | ||
Cup Width 38.1mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to meet the demands of modern engineering applications. Crafted with precision, it boasts a robust tapered roller configuration, ensuring effective load distribution and reduced friction, which leads to enhanced performance and longevity. Ideal for use in a variety of industrial settings, this bearing promises reliability with its high-quality pressed steel cage that provides exceptional durability. With its dynamic load capacity and excellent thermal performance, this product is engineered for maximum efficiency, making it an essential component for optimal machinery operation. The meticulous design accommodates both oil and grease lubrication, ensuring adaptability in diverse operating conditions.
Designed for versatility with both oil and grease lubrication compatibility
Exhibits excellent thermal performance under varying temperature conditions
Ideal for high-speed and high-load environments, ensuring reliability
Engineered to reduce friction, thereby extending operational life
Provides a compact solution for various industrial applications
Related links
- NTN 4T-67390 Tapered Roller 133.35 mm ID Tapered Roller Bearing, 196.85 mm OD
- Timken 67391/67322 Taper 133.35 mm ID Roller Bearing, 196.85 mm OD
- SKF 67391/67322 Taper 133.35 mm ID Imperial Roller Bearing, 196.85 mm OD
- NTN 4T-67391 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-67322 Single Row Tapered Roller Roller Bearing, 196.85 mm OD
- NTN 4T-74525 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 179 mm OD
- Timken 495/492A Taper 82.55 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-495/492A Taper Roller 82.55 mm ID Roller Bearing, 133.35 mm OD
