NTN 4T-67322 Single Row Tapered Roller Roller Bearing, 196.85 mm OD
- RS Stock No.:
- 455-590
- Mfr. Part No.:
- 4T-67322
- Manufacturer:
- NTN
Subtotal (1 unit)*
€101.00
(exc. VAT)
€124.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.00 |
*price indicative
- RS Stock No.:
- 455-590
- Mfr. Part No.:
- 4T-67322
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 196.85mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-67322 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Number of Rows | 1 | |
| Cup Width | 38.1mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 196.85mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-67322 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Number of Rows 1 | ||
Cup Width 38.1mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed for optimal performance in various applications. This precision-engineered component plays a pivotal role in reducing friction and enhancing efficiency in rotating machinery, ensuring longevity and reliability. It exhibits exceptional load-carrying capacity while maintaining stability under varying operational conditions. The bearing's design incorporates features that facilitate easy installation, making it an ideal choice for both new designs and replacements in existing machinery. With its robust construction, it is built to withstand demanding environments, providing peace of mind for users who depend on high-quality performance.
Optimised design for improved load distribution
Facilitates smooth rotational motion for increased efficiency
Robust construction ensures durability even under heavy loads
Easy installation process saves time and effort
Versatile application across numerous industries enhances adaptability
Related links
- NTN 4T-67390 Tapered Roller 133.35 mm ID Tapered Roller Bearing, 196.85 mm OD
- NTN 4T-67390/67322 Taper Roller 133.35 mm ID Roller Bearing, 196.85 mm OD
- Timken 67391/67322 Taper 133.35 mm ID Roller Bearing, 196.85 mm OD
- SKF 67391/67322 Taper 133.35 mm ID Imperial Roller Bearing, 196.85 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
