NTN 4T-67390 Tapered Roller 133.35 mm ID Tapered Roller Bearing, 196.85 mm OD
- RS Stock No.:
- 698-264
- Mfr. Part No.:
- 4T-67390
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€245.44
(exc. VAT)
€301.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.44 |
*price indicative
- RS Stock No.:
- 698-264
- Mfr. Part No.:
- 4T-67390
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 133.35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 46.03mm | |
| Bearing Material | Steel | |
| Cup Width | 38.1mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 310kN | |
| End Type | Open | |
| Outside Diameter | 196.85mm | |
| Static Load Rating | 550kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 133.35mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Cone Width 46.03mm | ||
Bearing Material Steel | ||
Cup Width 38.1mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 310kN | ||
End Type Open | ||
Outside Diameter 196.85mm | ||
Static Load Rating 550kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings is expertly engineered for precision and durability, making them Ideal for various industrial applications. Designed to support axial and radial loads simultaneously, these bearings ensure optimal performance in demanding environments. With a robust pressed steel cage for enhanced structural integrity, this product stands out in reliability. The thoughtful design considerations enable efficient operation under dynamic conditions, thus extending the lifespan of machinery. Featuring a refined selection of internal and external diameters, this bearing meets the needs of both high-load and standard applications, promoting seamless integration into engineering projects. Users can Trust this bearing to provide unwavering performance and stability.
Single row tapered roller design for versatile load handling
Pressed steel cage enhances strength and longevity
Dynamic load capacity reaches up to 340,000,000 mN
Static load capacity up to 550,000,000 mN ensures robustness
Optimised internal dimensions support precise engineering requirements
Lower friction coefficient for improved energy efficiency
High rating life coefficient enhances durability in use
Designed for ease of installation and maintenance
Related links
- NTN 4T-67390/67322 Taper Roller 133.35 mm ID Roller Bearing, 196.85 mm OD
- NTN 4T-67391 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-74525 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 179 mm OD
- Timken 67391/67322 Taper 133.35 mm ID Roller Bearing, 196.85 mm OD
- SKF 67391/67322 Taper 133.35 mm ID Imperial Roller Bearing, 196.85 mm OD
- NTN 4T-67322 Single Row Tapered Roller Roller Bearing, 196.85 mm OD
- NTN 4T-47620 Tapered Roller 70 mm ID Tapered Roller Bearing, 133.35 mm OD
- NTN 4T-492A Single Row Tapered Roller Roller Bearing, 133.35 mm OD
