NTN 4T-74525 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 179 mm OD
- RS Stock No.:
- 453-752
- Mfr. Part No.:
- 4T-74525
- Manufacturer:
- NTN
Subtotal (1 unit)*
€315.00
(exc. VAT)
€387.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.00 |
*price indicative
- RS Stock No.:
- 453-752
- Mfr. Part No.:
- 4T-74525
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 133.35mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 355kN | |
| Standards/Approvals | RoHS | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 47.625mm | |
| Number of Rows | 1 | |
| Cup Width | 47.625mm | |
| Static Load Rating | 540kN | |
| Outside Diameter | 179mm | |
| Series | 4T-74525 | |
| Maximum Speed - Oil | 2100rpm | |
| Maximum Speed - Grease | 1600rpm | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 133.35mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 355kN | ||
Standards/Approvals RoHS | ||
Bearing Material Case Carburised Steel | ||
Cone Width 47.625mm | ||
Number of Rows 1 | ||
Cup Width 47.625mm | ||
Static Load Rating 540kN | ||
Outside Diameter 179mm | ||
Series 4T-74525 | ||
Maximum Speed - Oil 2100rpm | ||
Maximum Speed - Grease 1600rpm | ||
Limiting Speed 2100rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to deliver optimum performance in demanding applications. Designed with a mounted cone and a pressed steel cage, it showcases a harmonious blend of durability and efficiency. Its innovative design ensures that the bearing functions seamlessly, providing robust support while maintaining low friction. This product is ideal for various industrial applications requiring reliable load handling and enhanced stability. With precise specifications, including a dynamic load rating of 355 kN, it is built to withstand significant operational stresses. The high-quality manufacturing process guarantees longevity, making it an ideal choice for those seeking dependable performance in a compact footprint.
Designed for exceptional load carrying capabilities in tight spaces
Utilises a pressed steel cage for improved durability and weight reduction
Tailored for enhanced performance in dynamic load scenarios
Specially crafted to ensure increased resistance to wear and tear
Offers precision engineering for reduced operational noise and vibration
Related links
- NTN 4T-74550 Single Row Tapered Roller 139.7 mm ID Roller Bearing, 179 mm OD
- NTN 4T-67391 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-67390 Tapered Roller 133.35 mm ID Tapered Roller Bearing, 196.85 mm OD
- NTN 4T-492A Single Row Tapered Roller Roller Bearing, 133.35 mm OD
- NTN 4T-47620 Tapered Roller 70 mm ID Tapered Roller Bearing, 133.35 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
