NTN 22226EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 640-262
- Mfr. Part No.:
- 22226EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€727.58
(exc. VAT)
€894.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €727.58 |
*price indicative
- RS Stock No.:
- 640-262
- Mfr. Part No.:
- 22226EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Dynamic Load Rating | 808kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 222 | |
| Maximum Speed - Oil | 2800rpm | |
| Maximum Speed - Grease | 2200rpm | |
| Limiting Speed | 3600rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 898kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 230mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Dynamic Load Rating 808kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 222 | ||
Maximum Speed - Oil 2800rpm | ||
Maximum Speed - Grease 2200rpm | ||
Limiting Speed 3600rpm | ||
Internal Clearance CN | ||
Static Load Rating 898kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 230mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22226EMKW33C3 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 32226J Tapered 130 mm ID Tapered Roller Bearing, 230 mm OD
- SKF 23226 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 EK/C3 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CC/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- NSK 30226J Tapered 130 mm ID Tapered Roller Bearing, 230 mm OD
- SKF 23226 CCK/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 EK Tapered 130 mm ID Roller Bearing, 230 mm OD
