NTN 4T-32218 Tapered Roller 90 mm ID Tapered Roller Bearing, 160 mm OD
- RS Stock No.:
- 704-545
- Mfr. Part No.:
- 4T-32218
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€166.90
(exc. VAT)
€205.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €166.90 |
*price indicative
- RS Stock No.:
- 704-545
- Mfr. Part No.:
- 4T-32218
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Series | 4T-3 | |
| Bearing Dynamic Load Rating | 262kN | |
| Outside Diameter | 160mm | |
| Static Load Rating | 360kN | |
| Number of Rows | 1 | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Series 4T-3 | ||
Bearing Dynamic Load Rating 262kN | ||
Outside Diameter 160mm | ||
Static Load Rating 360kN | ||
Number of Rows 1 | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing offers exceptional performance for various applications, engineered with a pressed steel cage to ensure durability and reliability. Designed to accommodate both axial and radial loads, this single row tapered roller bearing is an Ideal solution for enhancing the efficiency of machinery and vehicles. The robust construction supports optimal functionality, making it suitable for demanding environments. Its precision design ensures smooth operation, minimising friction and wear, ultimately prolonging equipment life. With its OE equivalent status, The NTN Tapered roller bearing stands as a testament to quality and engineering excellence, ensuring reliable performance in critical applications.
Single row tapered roller design enhances load distribution
Pressed steel cage provides increased durability and strength
Optimised for both axial and radial load applications
Minimises friction and wear, promoting efficient machinery operation
OE equivalent, ensuring compatibility and quality assurance
Ideal for use in various demanding industrial and automotive environments
Robust construction supports long-lasting performance
Designed for easy installation and maintenance
Related links
- NTN 4T-6581X/6525X Tapered Roller 90 mm ID Tapered Roller Bearing, 160 mm OD
- NTN 33218U Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 4T-30318D Tapered Roller 90 mm ID Tapered Roller Bearing, 190 mm OD
- SNR 32218A Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 4T-HM218248 Single Row Tapered Roller 90 mm ID Roller Bearing, 117.5 mm OD
- NTN 4T-JHM720249/JHM720210 Tapered Roller 100 mm ID Tapered Roller Bearing, 160 mm OD
- NTN 23218EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
