NTN 4T-522 Single Row Tapered Roller Roller Bearing, 101.6 mm OD
- RS Stock No.:
- 455-574
- Mfr. Part No.:
- 4T-522
- Manufacturer:
- NTN
Subtotal (1 unit)*
€29.82
(exc. VAT)
€36.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.82 |
*price indicative
- RS Stock No.:
- 455-574
- Mfr. Part No.:
- 4T-522
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Number of Rows | 1 | |
| Cup Width | 26.988mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 101.6mm | |
| Series | 4T-522 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Number of Rows 1 | ||
Cup Width 26.988mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 101.6mm | ||
Series 4T-522 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to meet the demands of various industrial applications. With its robust construction, it ensures reliable performance and longevity in even the most challenging environments. The precision design of the bearing enhances load handling capabilities while minimising friction, thus improving operational efficiency. This product is ideal for those seeking superior quality and performance from their bearings, making it a trustworthy choice for engineers and technicians alike.
Engineered for exceptional durability and stability in high-load applications
Designed to minimise friction and wear, promoting longer life and reliability
Facilitates easy installation, reducing downtime and maintenance needs
Offers versatile use across various sectors, ensuring wide compatibility
Incorporates advanced materials to withstand harsh working conditions
Reduces operational noise, enhancing the overall performance of machinery
Related links
- NTN 4T-529X/522 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-28920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-528/522 Taper Roller 47.63 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-L713049/L713010 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-687 Single Row Tapered Roller 101.6 mm ID Roller Bearing, 133.5 mm OD
- NTN 4T-28985/28920 Taper Roller 60.3 mm ID Roller Bearing, 101.6 mm OD
