NTN 4T-52400 Single Row Tapered Roller 101.6 mm ID Roller Bearing, 131.5 mm OD

Subtotal (1 unit)*

€116.35

(exc. VAT)

€143.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.35

*price indicative

RS Stock No.:
455-290
Mfr. Part No.:
4T-52400
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

101.6mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Dynamic Load Rating

208kN

Standards/Approvals

ISO 355, JIS B 1512, RoHS, ABMA

Series

4T-52400

Bearing Material

Case Carburised Steel

Number of Rows

1

Static Load Rating

305kN

Outside Diameter

131.5mm

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing stands as a robust solution for a variety of mechanical applications. This bearing is expertly designed to accommodate both radial and axial loads, enhancing its versatility in industrial settings. With its precisely engineered design, it ensures high reliability and performance under demanding conditions. The pressed steel cage allows for optimal spacing and reduced friction, contributing to longer operational life. Recognised for its outstanding dynamic load capacity, this bearing is an excellent choice for those requiring durable and effective solutions for their machinery. Its compact dimensions and reliable performance characteristics mean it is ideal for use in limited space applications, making it a preferred choice among engineers and technicians alike.

Pressed steel cage enhances stability and reduces friction

High dynamic load capacity for demanding applications

Optimised for both radial and axial loads, offering versatility

Reduces maintenance frequency due to its robust construction

Ideal for use in various industrial sectors, enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy