NTN 4T-687 Single Row Tapered Roller 101.6 mm ID Roller Bearing, 133.5 mm OD
- RS Stock No.:
- 455-315
- Mfr. Part No.:
- 4T-687
- Manufacturer:
- NTN
Subtotal (1 unit)*
€118.14
(exc. VAT)
€145.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.14 |
*price indicative
- RS Stock No.:
- 455-315
- Mfr. Part No.:
- 4T-687
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 101.6mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 133.5mm | |
| Static Load Rating | 340kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-687 | |
| Standards/Approvals | ABMA, JIS B 1512, RoHS, ISO 355 | |
| Bearing Dynamic Load Rating | 247kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 101.6mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 133.5mm | ||
Static Load Rating 340kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-687 | ||
Standards/Approvals ABMA, JIS B 1512, RoHS, ISO 355 | ||
Bearing Dynamic Load Rating 247kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for reliability and efficiency in various industrial applications. Its exceptional design ensures effective load distribution, making it ideal for demanding environments. The innovative construction features a pressed steel cage and advanced rolling element material, which contributes to enhanced performance and longevity. With precise dimensions for both internal and external diameters, this bearing guarantees a snug fit and smooth operation. Crafted by a renowned manufacturer, this product stands out for its ability to withstand dynamic and static loads, ensuring optimal functionality and durability under pressure.
Features a robust construction for increased lifespan and reduced maintenance
Enhanced load distribution contributes to efficient operation
Pressed steel cage improves strength and reliability of the bearing
Compatibility with various applications makes it a versatile choice
Lightweight design aids in energy efficiency without sacrificing strength
Related links
- NTN 4T-687/672 Taper Roller 101.6 mm ID Roller Bearing, 168.275 mm OD
- NTN 4T-52400 Single Row Tapered Roller 101.6 mm ID Roller Bearing, 131.5 mm OD
- NTN 4T-52401/52618 Tapered Roller 101.6 mm ID Tapered Roller Bearing, 157.16 mm OD
- NTN 4T-98400/98788 Tapered Roller 101.6 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 4T-522 Single Row Tapered Roller Roller Bearing, 101.6 mm OD
- NTN 4T-HH221449/HH221410 Taper Roller 101.6 mm ID Roller Bearing, 190.5 mm OD
- NTN 4T-52400/52618 Taper Roller 101.6 mm ID Roller Bearing, 157.162 mm OD
- NTN 4T-28920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 101.6 mm OD
