NTN 4T-65237/65500 Taper Roller 60.33 mm ID Roller Bearing, 127 mm OD
- RS Stock No.:
- 455-544
- Mfr. Part No.:
- 4T-65237/65500
- Manufacturer:
- NTN
Subtotal (1 unit)*
€165.32
(exc. VAT)
€203.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.32 |
*price indicative
- RS Stock No.:
- 455-544
- Mfr. Part No.:
- 4T-65237/65500
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60.33mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 4200rpm, 3100rpm | |
| Maximum Speed - Grease | 3100rpm | |
| Cone Width | 44.45mm | |
| Series | 4T-65237/65500 | |
| Standards/Approvals | JIS B 1512, ABMA, ISO 355, RoHS | |
| Outside Diameter | 127mm | |
| Maximum Speed - Oil | 4200rpm | |
| Number of Rows | 1 | |
| Cup Width | 34.925mm | |
| Static Load Rating | 263kN | |
| Bearing Dynamic Load Rating | 226kN | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60.33mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 4200rpm, 3100rpm | ||
Maximum Speed - Grease 3100rpm | ||
Cone Width 44.45mm | ||
Series 4T-65237/65500 | ||
Standards/Approvals JIS B 1512, ABMA, ISO 355, RoHS | ||
Outside Diameter 127mm | ||
Maximum Speed - Oil 4200rpm | ||
Number of Rows 1 | ||
Cup Width 34.925mm | ||
Static Load Rating 263kN | ||
Bearing Dynamic Load Rating 226kN | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for high performance and reliability in various applications. With its robust construction and precision engineering, it caters to high load capacities while ensuring smooth operation. The innovative design incorporates features that enhance efficiency, making it an ideal choice for various industrial sectors. Its versatility ensures compatibility with numerous machinery, bringing stability even under significant stress. With rigorous testing and quality assurance , this product stands out in terms of durability and operational excellence, making it a preferred option for professionals seeking superior performance in their equipment.
Capable of operating in extreme temperatures
Max shoulder diameters tailored for optimal fit
Designed with a fatigue limit load to enhance longevity
Easy integration into existing applications due to its standardised dimensions
Robust rolling element material ensures maximum wear resistance
Related links
- NTN 4T-HM813840/HM813810 Taper Roller 55.5 mm ID Roller Bearing, 127 mm OD
- NTN 4T-42690/42620 Taper Roller 77.7 mm ID Roller Bearing, 127 mm OD
- SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-HM813841 Single Row Tapered Roller 60.33 mm ID Roller Bearing, 100 mm OD
- NTN 4T-HM212044 Single Row Tapered Roller 60.33 mm ID Roller Bearing, 91.5 mm OD
- NTN 4T-HM813810 Tapered Roller 65.09 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42687 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-6280/6220 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 127 mm OD
