NTN 4T-HM89449 Single Row Tapered Roller 36.51 mm ID Roller Bearing, 58.5 mm OD
- RS Stock No.:
- 455-420
- Mfr. Part No.:
- 4T-HM89449
- Manufacturer:
- NTN
Subtotal (1 unit)*
€29.68
(exc. VAT)
€36.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.68 |
*price indicative
- RS Stock No.:
- 455-420
- Mfr. Part No.:
- 4T-HM89449
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 36.51mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 105kN | |
| Outside Diameter | 58.5mm | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Series | 4T-HM89449 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 36.51mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Static Load Rating 105kN | ||
Outside Diameter 58.5mm | ||
Bearing Dynamic Load Rating 86.5kN | ||
Series 4T-HM89449 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing exemplifies engineering excellence, tailored to deliver exceptional performance in demanding applications. Featuring a pressed steel cage for optimum structural resilience, this product combines durability with efficiency. Designed for precise fit and enhanced load handling, it underscores the importance of expert manufacturing and quality materials. The meticulous specifications ensure it meets varied operational requirements while maintaining reliability across industries. Safety and longevity are integral to its design, making it a trusted component for various machinery. The robust nature of this bearing not only facilitates smooth operation but also contributes to the overall effectiveness of the assembled systems.
Pressed steel cage design enhances the bearing's structural integrity
Ideal for systems requiring efficient load distribution and support
Facilitates smooth operation, reducing operational wear and tear
Designed to meet industry standards, assuring compatibility with other components
Lightweight design aids in reducing overall machinery weight without sacrificing strength
Related links
- NTN 4T-HM89446 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 58.5 mm OD
- NTN 4T-HM89449/HM89411 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-44143 Single Row Tapered Roller 36.51 mm ID Roller Bearing, 66 mm OD
- NTN 4T-31597/31520 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89448/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89449/HM89410 Taper 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
