NTN 4T-52387/52618 Taper Roller 98.43 mm ID Roller Bearing, 157.162 mm OD

Subtotal (1 unit)*

€182.39

(exc. VAT)

€224.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€182.39

*price indicative

RS Stock No.:
455-531
Mfr. Part No.:
4T-52387/52618
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

98.43mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Cone Width

36.116mm

Number of Rows

1

Series

4T-52387/52618

Maximum Speed - Oil

2900rpm

Standards/Approvals

ISO 355, RoHS, ABMA, JIS B 1512

Bearing Dynamic Load Rating

208kN

Maximum Speed - Grease

2200rpm

Limiting Speed

2900rpm, 2200rpm

Cup Width

26.195mm

Static Load Rating

305kN

Outside Diameter

157.162mm

Bearing Material

Case Carburised Steel

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing designed to deliver exceptional performance under demanding conditions. Ideal for a variety of applications, this bearing exemplifies innovation in design with its pressed steel cage, ensuring robustness and reliability. It boasts an intricate geometry that not only optimises load distribution but also significantly extends its service life. With a unique combination of dynamic and static load capabilities, it caters to diverse operational environments, making it an essential component for machinery that requires lasting durability and efficiency. The product is manufactured in accordance with stringent quality standards, ensuring it meets the highest expectations of performance and longevity.

Static load capacity ensures reliability under stationary loads

Temperature resilience enables operation in extreme environments

Lightweight construction facilitates easier handling during installation

Versatile usage in a range of industrial applications

Low friction design enhances efficiency and reduces wear

Easy integration into existing systems bolsters maintenance efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy