NTN 4T-HM813849 Taper Roller Bearing
- RS Stock No.:
- 455-415
- Mfr. Part No.:
- 4T-HM813849
- Manufacturer:
- NTN
Subtotal (1 unit)*
€110.98
(exc. VAT)
€136.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.98 |
*price indicative
- RS Stock No.:
- 455-415
- Mfr. Part No.:
- 4T-HM813849
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-HM813849 | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-HM813849 | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- JP
The NTN Gearbox and differential bearing is engineered to deliver exceptional performance and reliability in demanding industrial applications. Crafted with precision, the product ensures optimal functionality even under high stress. Designed for seamless integration, it is an ideal solution for enhancing the efficiency of various machinery. The robust construction provides durability, making it suitable for a wide array of heavy-duty operations. With its reliable design, this product guarantees prolonged service life, reducing maintenance interventions and downtime, allowing for smoother operations in your equipment.
Optimised for durability, ensuring reliability in extreme conditions
Facilitates seamless machinery integration for streamlined workflows
Minimises maintenance needs with its robust construction
Designed to operate efficiently across diverse heavy-duty applications
Related links
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-14137A/14276 Taper Roller 34.93 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-JM612949/JM612910PK Taper Roller 70 mm ID Roller Bearing, 115 mm OD
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
- NTN 4T-14125A/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-33895/33822 Taper Roller 53.9 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
