NTN 4T-529X/522 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- RS Stock No.:
- 704-843
- Mfr. Part No.:
- 4T-529X/522
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€90.83
(exc. VAT)
€111.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.83 |
*price indicative
- RS Stock No.:
- 704-843
- Mfr. Part No.:
- 4T-529X/522
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 135kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| Cone Width | 36.06mm | |
| Number of Rows | 1 | |
| Cup Width | 26.98mm | |
| Static Load Rating | 165kN | |
| Outside Diameter | 101.6mm | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 135kN | ||
Series 4T | ||
Bearing Material Steel | ||
Cone Width 36.06mm | ||
Number of Rows 1 | ||
Cup Width 26.98mm | ||
Static Load Rating 165kN | ||
Outside Diameter 101.6mm | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed for optimal performance in demanding applications. Featuring a single row configuration and a pressed steel cage, this bearing offers robust structural integrity and enhanced load capacity. Ideal for use in various industrial machines, it effectively accommodates combined axial and radial loads, ensuring smooth operation. Renowned for its reliability, this product is an essential component in reducing friction and wear, thereby prolonging equipment lifespan and improving overall productivity. With manufacturing based in France, this bearing exemplifies quality engineering and durability, making it a trusted choice for professionals seeking efficiency.
Single row design increases load bearing capacity for consistent performance
Pressed steel cage provides superior durability and structural strength
Accommodates both axial and radial loads, ensuring versatility in application
Manufactured by ntn, a brand synonymous with quality and reliability
Designed for easy installation, minimising downtime in operational environments
Ideal for a range of industrial machinery, enhancing overall efficiency
Related links
- NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-522 Single Row Tapered Roller Roller Bearing, 101.6 mm OD
- NTN 4T-28920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-L713049/L713010 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 101.6 mm OD
- Timken 529/522 Taper 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-528/522 Taper Roller 47.63 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-28985/28920 Taper Roller 60.3 mm ID Roller Bearing, 101.6 mm OD
