NTN 4T-5395/5335 Taper Roller 49.21 mm ID Roller Bearing, 103.188 mm OD
- RS Stock No.:
- 455-537
- Mfr. Part No.:
- 4T-5395/5335
- Manufacturer:
- NTN
Subtotal (1 unit)*
€149.26
(exc. VAT)
€183.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.26 |
*price indicative
- RS Stock No.:
- 455-537
- Mfr. Part No.:
- 4T-5395/5335
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 49.21mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 5000rpm | |
| Series | 4T-5395/5335 | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Bearing Dynamic Load Rating | 193kN | |
| Maximum Speed - Grease | 3800rpm | |
| Limiting Speed | 5000rpm | |
| Cup Width | 36.512mm | |
| Number of Rows | 1 | |
| Static Load Rating | 232kN | |
| Outside Diameter | 103.188mm | |
| Cone Width | 44.475mm | |
| Bearing Material | Case Hardening Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 49.21mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 5000rpm | ||
Series 4T-5395/5335 | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Bearing Dynamic Load Rating 193kN | ||
Maximum Speed - Grease 3800rpm | ||
Limiting Speed 5000rpm | ||
Cup Width 36.512mm | ||
Number of Rows 1 | ||
Static Load Rating 232kN | ||
Outside Diameter 103.188mm | ||
Cone Width 44.475mm | ||
Bearing Material Case Hardening Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing excels in precision engineering and mechanical performance. Designed to accommodate both radial and axial loads, it ensures exceptional durability and reliability in various applications. With its pressed steel cage, this bearing guarantees optimal performance in demanding environments, making it an ideal choice for various industrial uses. The meticulous engineering behind this component allows for smooth operation and efficiency, contributing to the overall efficacy of the machinery it supports.
Engineered for enhanced efficiency in rotational applications
Pressed steel cage enhances durability under load
Optimised for both radial and axial load capacities
Wide temperature operating range prevents performance degradation
Low friction design reduces wear and extends lifespan
Designed for minimal maintenance, saving you time and resources
Related links
- NTN 4T-HM807044/HM807010 Taper Roller 49.21 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-3781 Single Row Tapered Roller 49.21 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
