NTN 4T-6535 Single Row Tapered Roller Roller Bearing, 161.925 mm OD
- RS Stock No.:
- 455-588
- Mfr. Part No.:
- 4T-6535
- Manufacturer:
- NTN
Subtotal (1 unit)*
€97.11
(exc. VAT)
€119.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.11 |
*price indicative
- RS Stock No.:
- 455-588
- Mfr. Part No.:
- 4T-6535
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Series | 4T-6535 | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Cup Width | 42.862mm | |
| Number of Rows | 1 | |
| Outside Diameter | 161.925mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Series 4T-6535 | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Cup Width 42.862mm | ||
Number of Rows 1 | ||
Outside Diameter 161.925mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings are designed to deliver exceptional performance and reliability in various industrial applications. With its robust construction, this bearing provides optimal load handling capabilities while ensuring reduced friction for smoother operation. Engineered for precision, this product excels in its ability to accommodate axial and radial loads, making it an ideal choice for demanding environments. Its meticulous design also allows for easy installation and maintenance, thus minimising downtime. Whether you're in manufacturing, automotive, or other sectors requiring high-performance bearings, this solution stands out as a dependable component engineered to enhance the longevity and efficiency of your machinery.
Optimally designed for handling both radial and axial loads
Robust construction promotes extended service life in challenging conditions
Precision engineering ensures reduced friction and enhanced operational smoothness
Streamlined design simplifies installation and maintenance procedures
Ideal for a variety of applications across multiple industries
Related links
- NTN 4T-752 Single Row Tapered Roller Roller Bearing, 161.925 mm OD
- NTN 4T-48190/48120 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 161.925 mm OD
- NTN 4T-6580/6535 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- NTN 4T-759/752 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
