NTN 4T-752 Single Row Tapered Roller Roller Bearing, 161.925 mm OD
- RS Stock No.:
- 455-596
- Mfr. Part No.:
- 4T-752
- Manufacturer:
- NTN
Subtotal (1 unit)*
€70.09
(exc. VAT)
€86.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.09 |
*price indicative
- RS Stock No.:
- 455-596
- Mfr. Part No.:
- 4T-752
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 161.925mm | |
| Cup Width | 38.1mm | |
| Standards/Approvals | RoHS | |
| Series | 4T-752 | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| End Type | Open | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 161.925mm | ||
Cup Width 38.1mm | ||
Standards/Approvals RoHS | ||
Series 4T-752 | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
End Type Open | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings is crafted for optimal performance in various applications. Designed with precision, it ensures superior load capacity and stability, making it an ideal choice for demanding industrial environments. This product stands out for its robust construction, reflecting the brand's commitment to quality and reliability. It is backed by a proven rating life coefficient, assuring you of its longevity and robust performance in your machinery. Whether used in manufacturing or engineering projects, this bearing delivers unparalleled results, setting the standard in its category.
Compact design facilitates convenient installation in various settings
Tested to meet rigorous standards for reliable performance
Manufactured with high-quality materials to resist wear
Ideal for applications requiring high precision and stability
Incorporates advanced geometrical design for improved efficiency
Related links
- NTN 4T-6535 Single Row Tapered Roller Roller Bearing, 161.925 mm OD
- NTN 4T-48190/48120 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 161.925 mm OD
- NTN 4T-759/752 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- NTN 4T-6580/6535 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
