NTN 4T-M88010 Single Row Tapered Roller Roller Bearing, 68.262 mm OD
- RS Stock No.:
- 455-613
- Mfr. Part No.:
- 4T-M88010
- Manufacturer:
- NTN
Subtotal (1 unit)*
€7.34
(exc. VAT)
€9.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.34 |
*price indicative
- RS Stock No.:
- 455-613
- Mfr. Part No.:
- 4T-M88010
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 17.462mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | RoHS | |
| Series | 4T-M88010 | |
| Outside Diameter | 68.262mm | |
| End Type | Open | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 17.462mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals RoHS | ||
Series 4T-M88010 | ||
Outside Diameter 68.262mm | ||
End Type Open | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for optimal performance in various industrial applications. Engineered with precision, it provides reliable support and durability under challenging conditions. The robust construction ensures a long service life, making it an ideal choice for machinery that requires dependable operation. Whether youre dealing with heavy loads or dynamic applications, this bearing excels in delivering efficiency and stability.
Offers enhanced load distribution for improved performance
Designed to withstand high levels of radial and axial load
Resilient structure contributes to decreased wear and prolonged lifespan
Facilitates smooth operation even at elevated temperatures
Crafted to ensure precise alignment and reduced friction
Related links
- NTN 4T-02420 Single Row Tapered Roller Roller Bearing, 68.262 mm OD
- SKF M 88010/2/QCL7C Single Row Tapered Roller Taper Roller Bearing, 68.262 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
