NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- RS Stock No.:
- 455-581
- Mfr. Part No.:
- 4T-572
- Manufacturer:
- NTN
Subtotal (1 unit)*
€38.59
(exc. VAT)
€47.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.59 |
*price indicative
- RS Stock No.:
- 455-581
- Mfr. Part No.:
- 4T-572
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Number of Rows | 1 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-572 | |
| Cup Width | 28.575mm | |
| Outside Diameter | 139mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Number of Rows 1 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Material Case Carburised Steel | ||
Series 4T-572 | ||
Cup Width 28.575mm | ||
Outside Diameter 139mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance in demanding applications. Combining exceptional durability and superior load-carrying capacities, this product is perfect for a host of industrial uses. The precision design ensures smooth operation and efficient transfer of loads, while the robust construction guarantees longevity even in challenging environments. With its external diameter of 139.992 mm and outer ring width of 28.575 mm, this bearing provides the reliability needed for todays machinery. Ideal for those requiring both innovation and quality, this bearing is made to exceed expectations for performance and endurance.
Designed for seamless integration into various machinery systems
Manufactured to withstand high-pressure environments without compromising performance
Features a tapered design that allows for better alignment and distribution of forces
Available with multiple image options for easy reference and selection
A robust solution for industries that demand reliability and precision
Related links
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-59412 Single Row Tapered Roller Roller Bearing, 104.775 mm OD
- NTN 4T-18620 Single Row Tapered Roller Roller Bearing, 79.375 mm OD
