SKF 22322 EK/C3 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 460-209
- Mfr. Part No.:
- 22322 EK/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,224.73
(exc. VAT)
€1,506.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,224.73 |
*price indicative
- RS Stock No.:
- 460-209
- Mfr. Part No.:
- 22322 EK/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 989kN | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1120kN | |
| Standards/Approvals | RoHS | |
| Series | 22322 EK/C3 | |
| Limiting Speed | 2800rpm | |
| Outside Diameter | 240mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 989kN | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 1120kN | ||
Standards/Approvals RoHS | ||
Series 22322 EK/C3 | ||
Limiting Speed 2800rpm | ||
Outside Diameter 240mm | ||
- COO (Country of Origin):
- SE
Gavin
The SKF Spherical Roller Bearing is designed for robust performance in demanding applications. Its innovative design features an optimised internal structure that reduces friction and enhances load-carrying capacity, making it ideal for heavy-duty machinery and equipment. With a unique combination of high-quality materials, this bearing ensures longevity and reliability, suitable for various industrial sectors. The spherical roller configuration allows for self-alignment, which further aids in accommodating misalignment and enhances overall performance. Its versatility and durability make it a crucial component for ensuring consistent and efficient operation, thereby maximising productivity in your operations.
Self aligning capability accommodates misalignment effectively
Constructed from high quality materials for extended service life
Suitable for a wide range of industrial uses and conditions
Easy installation process aids in reducing downtime
Related links
- SKF 22322 EK Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- SKF 22322 EKJA/VA405 Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- SKF 22310 EK/C3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22322EKF800 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22322 E/C3 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 22308 EK/C3 Tapered 1:12 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 21311 EK/C3 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
