SKF 22322 EK Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 462-088
- Mfr. Part No.:
- 22322 EK
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,224.73
(exc. VAT)
€1,506.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,224.73 |
*price indicative
- RS Stock No.:
- 462-088
- Mfr. Part No.:
- 22322 EK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Limiting Speed | 2800rpm | |
| Series | 22322 EK | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 989kN | |
| Outside Diameter | 240mm | |
| Static Load Rating | 1120kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Limiting Speed 2800rpm | ||
Series 22322 EK | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 989kN | ||
Outside Diameter 240mm | ||
Static Load Rating 1120kN | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- SE
Gavin
The SKF bearing designed for heavy loads and harsh conditions, this product exemplifies reliability and durability in every aspect. Its innovative design enables it to perform optimally in applications where other bearings may fail. With an emphasis on reducing the risk of wear and extending service life, this bearing is engineered to handle high radial loads while maintaining low friction. Ideal for demanding environments, this product sets a benchmark in performance, ensuring that machinery operates smoothly and efficiently.
Designed to operate effectively in fluctuating temperatures
Minimises downtime with exceptional load bearing capabilities
Enhances overall machinery efficiency through reduced friction
Related links
- SKF 22322 EK/C3 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22322 EKJA/VA405 Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- SNR 22322EKF800 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF NN 3022 KTN9/SP Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CCK/W33 Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD
- SKF 22322 E Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- SKF 22322 EJA/VA405 Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- SKF C 2222 K Tapered 1:12 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
